MFR Recommended

SN74ALS374ANS | |
|---|---|
DigiKey Part Number | 296-SN74ALS374ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS374ANS |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Clock Frequency 35 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 16ns @ 5V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Tube | Current - Output High, Low 2.6mA, 24mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Standard | Current - Quiescent (Iq) 31 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS374ANSR | Texas Instruments | 4.000 | 296-38225-1-ND | 1,06000 € | MFR Recommended |


