


SN74ALS373ADWR | |
|---|---|
DigiKey Part Number | 296-14735-2-ND - Tape & Reel (TR) 296-14735-1-ND - Cut Tape (CT) 296-14735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS373ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS373ADWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS533ADW | Rochester Electronics, LLC | 8.366 | 2156-SN74ALS533ADW-ND | 3,24684 € | Parametric Equivalent |
| SN74ALS563BDW | Rochester Electronics, LLC | 19.433 | 2156-SN74ALS563BDW-ND | 5,78273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,84760 € | 21,19 € |
| 100 | 0,75270 € | 75,27 € |
| 250 | 0,70736 € | 176,84 € |
| 500 | 0,69338 € | 346,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63900 € | 1.278,00 € |
| 4.000 | 0,62375 € | 2.495,00 € |
| 6.000 | 0,61611 € | 3.696,66 € |
| 10.000 | 0,60765 € | 6.076,50 € |
| 14.000 | 0,60271 € | 8.437,94 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

