Parametric Equivalent
Parametric Equivalent

SN74ALS32NSR | |
|---|---|
DigiKey Part Number | 296-28844-2-ND - Tape & Reel (TR) 296-28844-1-ND - Cut Tape (CT) 296-28844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS32NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM74LS32SJ | Rochester Electronics, LLC | 14.785 | 2156-DM74LS32SJ-ND | 0,17991 € | Parametric Equivalent |
| DM74LS32SJX | Rochester Electronics, LLC | 2.000 | 2156-DM74LS32SJX-ND | 0,12851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60425 € | 1.208,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


