
SN74ALS323DW | |
|---|---|
DigiKey Part Number | SN74ALS323DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS323DW |
Description | IC REG MUL TRI-STATE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS323DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

