
THVD1426DR | |
|---|---|
DigiKey Part Number | 296-THVD1426DRTR-ND - Tape & Reel (TR) 296-THVD1426DRCT-ND - Cut Tape (CT) 296-THVD1426DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1426DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1426DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,40080 € | 35,02 € |
| 100 | 1,25390 € | 125,39 € |
| 250 | 1,18380 € | 295,95 € |
| 500 | 1,15082 € | 575,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06383 € | 3.191,49 € |
| 6.000 | 1,04282 € | 6.256,92 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |










