
SN74ALS30ADB | |
|---|---|
DigiKey Part Number | 296-SN74ALS30ADB-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS30ADB |
Description | IC GATE NAND 1CH 8-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 360 µA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.4V ~ 0.5V | |
Input Logic Level - High | 2.5V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 80 | 1,31175 € | 104,94 € |
| 160 | 1,25244 € | 200,39 € |
| 320 | 1,20356 € | 385,14 € |
| 560 | 1,17050 € | 655,48 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

