
SN74ALS299NSR | |
|---|---|
DigiKey Part Number | 2156-SN74ALS299NSR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS299NSR |
Description | IC SHFT REG TRI-STATE 8BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS299NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,64732 € | 260,25 € |
| Unit Price without VAT: | 4,64732 € |
|---|---|
| Unit Price with VAT: | 5,53031 € |

