
SN74ALS280N | |
|---|---|
DigiKey Part Number | SN74ALS280N-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS280N |
Description | IC PARITY GEN/CHK 9-BIT 14-PDIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS280N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

