MFR Recommended

SN74ALS259DRE4 | |
|---|---|
DigiKey Part Number | SN74ALS259DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS259DRE4 |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS259DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41148 € | 3.528,70 € |
| 5.000 | 1,38388 € | 6.919,40 € |
| Unit Price without VAT: | 1,41148 € |
|---|---|
| Unit Price with VAT: | 1,67966 € |


