
SN74ALS251NSR | |
|---|---|
DigiKey Part Number | SN74ALS251NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS251NSR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS251NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58400 € | 1.168,00 € |
| 4.000 | 0,56983 € | 2.279,32 € |
| 6.000 | 0,56273 € | 3.376,38 € |
| 10.000 | 0,55486 € | 5.548,60 € |
| 14.000 | 0,55027 € | 7.703,78 € |
| Unit Price without VAT: | 0,58400 € |
|---|---|
| Unit Price with VAT: | 0,69496 € |

