MFR Recommended

SN74ALS245A-1DWRG4 | |
|---|---|
DigiKey Part Number | SN74ALS245A-1DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS245A-1DWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245A-1DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43564 € | 871,28 € |
| 4.000 | 0,42449 € | 1.697,96 € |
| 6.000 | 0,41891 € | 2.513,46 € |
| 10.000 | 0,41273 € | 4.127,30 € |
| 14.000 | 0,40912 € | 5.727,68 € |
| 20.000 | 0,40565 € | 8.113,00 € |
| Unit Price without VAT: | 0,43564 € |
|---|---|
| Unit Price with VAT: | 0,51841 € |


