
SN74ALS244CDBR | |
|---|---|
DigiKey Part Number | 296-5046-2-ND - Tape & Reel (TR) 296-5046-1-ND - Cut Tape (CT) 296-5046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS244CDBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,05560 € | 26,39 € |
| 100 | 0,94050 € | 94,05 € |
| 250 | 0,88576 € | 221,44 € |
| 500 | 0,87694 € | 438,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80320 € | 1.606,40 € |
| 4.000 | 0,78479 € | 3.139,16 € |
| 6.000 | 0,77557 € | 4.653,42 € |
| 10.000 | 0,76536 € | 7.653,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

