
SN74ALS243AN | |
|---|---|
DigiKey Part Number | 2156-SN74ALS243AN-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS243AN |
Description | IC TXRX NON-INVERT 5.5V 14-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS243AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,09310 € | 255,91 € |
| Unit Price without VAT: | 6,09310 € |
|---|---|
| Unit Price with VAT: | 7,25079 € |

