
SN74ALS240A-1N | |
|---|---|
DigiKey Part Number | 296-5041-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS240A-1N |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS240A-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 20 | 1,06950 € | 21,39 € |
| 40 | 1,00275 € | 40,11 € |
| 100 | 0,93250 € | 93,25 € |
| 260 | 0,87608 € | 227,78 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

