Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS240A-1DW

DigiKey Part Number
296-33723-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS240A-1DW
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS240A-1DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,89300 €8,93 €
250,81000 €20,25 €
1000,71870 €71,87 €
2500,67508 €168,77 €
5000,64884 €324,42 €
1.0000,62723 €627,23 €
2.5000,60440 €1.511,00 €
5.0000,59065 €2.953,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €

Other Suppliers on DigiKey

22.174In Stock
Ships from Rochester Electronics, LLC