


SN74ALS2240DW | |
|---|---|
DigiKey Part Number | 2156-SN74ALS2240DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS2240DW |
Description | IC 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Element Bit per Element Output 20-SOIC |
EDA/CAD Models | SN74ALS2240DW Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 20-SOIC |
Part Status Obsolete | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,10746 € | 257,11 € |
| Unit Price without VAT: | 2,10746 € |
|---|---|
| Unit Price with VAT: | 2,50788 € |

