SN74ALS21ADRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.114
Unit Price: 1,00000 €
Datasheet
AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS21ADRE4

DigiKey Part Number
SN74ALS21ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS21ADRE4
Description
IC GATE AND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS21ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36545 €913,62 €
5.0000,35632 €1.781,60 €
7.5000,35176 €2.638,20 €
12.5000,34669 €4.333,62 €
17.5000,34373 €6.015,27 €
25.0000,34089 €8.522,25 €
Manufacturers Standard Package
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,43489 €