
SN74ALS20ADR | |
|---|---|
DigiKey Part Number | 296-5036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS20ADR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS20ADR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76784 € | 1.919,60 € |
| Unit Price without VAT: | 0,76784 € |
|---|---|
| Unit Price with VAT: | 0,91373 € |

