Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS193AD

DigiKey Part Number
296-5035-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS193AD
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS193AD Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
30 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 33.693 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,62940 €1.051,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62940 €
Unit Price with VAT:3,12899 €

Other Suppliers on DigiKey

33.693In Stock
Ships from Rochester Electronics, LLC