
SN74ALS175DR | |
|---|---|
DigiKey Part Number | 296-14721-2-ND - Tape & Reel (TR) 296-14721-1-ND - Cut Tape (CT) 296-14721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS175DR |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS175DR Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 14 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 50 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54356 € | 1.358,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

