
SN74ALS169BN | |
|---|---|
DigiKey Part Number | 296-33718-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS169BN |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS169BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87600 € | 18,76 € |
| 25 | 1,71800 € | 42,95 € |
| 100 | 1,54390 € | 154,39 € |
| 250 | 1,46080 € | 365,20 € |
| 500 | 1,41074 € | 705,37 € |
| 1.000 | 1,36954 € | 1.369,54 € |
| 2.500 | 1,32604 € | 3.315,10 € |
| 5.000 | 1,29982 € | 6.499,10 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

