
SN74ALS166DRE4 | |
|---|---|
DigiKey Part Number | 2156-SN74ALS166DRE4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS166DRE4 |
Description | IC SR STANDARD 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS166DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Standard | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,86403 € | 258,89 € |
| Unit Price without VAT: | 3,86403 € |
|---|---|
| Unit Price with VAT: | 4,59820 € |

