
SN74ALS165N | |
|---|---|
DigiKey Part Number | 296-33714-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS165N |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS165N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76160 € | 19,04 € |
| 100 | 0,67480 € | 67,48 € |
| 250 | 0,63336 € | 158,34 € |
| 500 | 0,60842 € | 304,21 € |
| 1.000 | 0,58789 € | 587,89 € |
| 2.500 | 0,56620 € | 1.415,50 € |
| 5.000 | 0,55314 € | 2.765,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

