
SN74ALS1640AN | |
|---|---|
DigiKey Part Number | 2156-SN74ALS1640AN-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1640AN |
Description | IC OCT BUS XCVR TRI-ST 20-DIP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1640AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,01383 € | 257,77 € |
| Unit Price without VAT: | 2,01383 € |
|---|---|
| Unit Price with VAT: | 2,39646 € |

