
SN74ALS163BNSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS163BNSRTR-ND - Tape & Reel (TR) 296-SN74ALS163BNSRCT-ND - Cut Tape (CT) 296-SN74ALS163BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS163BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS163BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70611 € | 1.412,22 € |
| 4.000 | 0,68958 € | 2.758,32 € |
| 6.000 | 0,68131 € | 4.087,86 € |
| 10.000 | 0,67214 € | 6.721,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64000 € | 16,00 € |
| 100 | 0,56530 € | 56,53 € |
| 250 | 0,52964 € | 132,41 € |
| 500 | 0,50822 € | 254,11 € |
| 1.000 | 0,49057 € | 490,57 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

