
SN74ALS163BDBR | |
|---|---|
DigiKey Part Number | 2156-SN74ALS163BDBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS163BDBR |
Description | IC BINARY COUNTER 4-BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS163BDBR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 40 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73092 € | 255,09 € |
| Unit Price without VAT: | 0,73092 € |
|---|---|
| Unit Price with VAT: | 0,86979 € |

