
SN74ALS161BDR | |
|---|---|
DigiKey Part Number | 296-SN74ALS161BDRTR-ND - Tape & Reel (TR) 296-SN74ALS161BDRCT-ND - Cut Tape (CT) 296-SN74ALS161BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS161BDR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS161BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65300 € | 65,30 € |
| 250 | 0,61276 € | 153,19 € |
| 500 | 0,58846 € | 294,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54739 € | 1.368,48 € |
| 5.000 | 0,53468 € | 2.673,40 € |
| 7.500 | 0,52832 € | 3.962,40 € |
| 12.500 | 0,52126 € | 6.515,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

