MFR Recommended

SN74ALS157ANS | |
|---|---|
DigiKey Part Number | 296-SN74ALS157ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS157ANS |
Description | IC DATA SELECT/MUX 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |


