MFR Recommended

SN74ALS156DRE4 | |
|---|---|
DigiKey Part Number | SN74ALS156DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS156DRE4 |
Description | IC DECODER/DEMUX 2 X 1:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS156DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 100µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53714 € | 3.842,85 € |
| 5.000 | 1,50757 € | 7.537,85 € |
| Unit Price without VAT: | 1,53714 € |
|---|---|
| Unit Price with VAT: | 1,82920 € |


