Decoder/Demultiplexer 2 x 1:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS156DR

DigiKey Part Number
296-42050-2-ND - Tape & Reel (TR)
296-42050-1-ND - Cut Tape (CT)
296-42050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS156DR
Description
IC DECODER/DEMUX 2 X 1:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS156DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
100µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 1:4
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,01900 €30,19 €
252,78080 €69,52 €
1002,51890 €251,89 €
2502,39412 €598,53 €
5002,31884 €1.159,42 €
1.0002,25688 €2.256,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,48550 €6.213,75 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC