
SN74ALS153D | |
|---|---|
DigiKey Part Number | 296-33709-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS153D |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS153D Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS153DR | Texas Instruments | 8.911 | 296-5021-2-ND | 1,39643 € | MFR Recommended |
| SN74ALS253DR | Texas Instruments | 0 | SN74ALS253DR-ND | 1,12142 € | Parametric Equivalent |
| SN74ALS253D | Rochester Electronics, LLC | 27.270 | 2156-SN74ALS253D-ND | 1,69000 € | Parametric Equivalent |
| SN74AS153D | Rochester Electronics, LLC | 16.200 | 2156-SN74AS153D-ND | 2,26167 € | Parametric Equivalent |
| SN74AS253AD | Rochester Electronics, LLC | 32.886 | 2156-SN74AS253AD-ND | 4,25783 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69200 € | 16,92 € |
| 40 | 1,48600 € | 59,44 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

