
SN74ALS133N | |
|---|---|
DigiKey Part Number | 296-5017-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS133N |
Description | IC GATE NAND 1CH 13-INP 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS133N Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 16-PDIP |
Number of Inputs 13 | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,04100 € | 40,41 € |
| 25 | 3,73520 € | 93,38 € |
| 100 | 3,39880 € | 339,88 € |
| 250 | 3,23844 € | 809,61 € |
| 500 | 3,14184 € | 1.570,92 € |
| 1.000 | 3,06233 € | 3.062,33 € |
| 2.500 | 2,97836 € | 7.445,90 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


