
SN74ALS11AN | |
|---|---|
DigiKey Part Number | 296-5014-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS11AN |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS11AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80400 € | 20,10 € |
| 100 | 0,71280 € | 71,28 € |
| 250 | 0,66944 € | 167,36 € |
| 500 | 0,64332 € | 321,66 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


