
SN74ALS10ADR | |
|---|---|
DigiKey Part Number | 296-14712-2-ND - Tape & Reel (TR) 296-14712-1-ND - Cut Tape (CT) 296-14712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS10ADR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS10ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,49516 € | 123,79 € |
| 500 | 0,47704 € | 238,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44048 € | 1.101,20 € |
| 5.000 | 0,42984 € | 2.149,20 € |
| 7.500 | 0,42451 € | 3.183,82 € |
| 12.500 | 0,41861 € | 5.232,62 € |
| 17.500 | 0,41516 € | 7.265,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

