Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS109ANSR

DigiKey Part Number
296-SN74ALS109ANSRTR-ND - Tape & Reel (TR)
296-SN74ALS109ANSRCT-ND - Cut Tape (CT)
296-SN74ALS109ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS109ANSR
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS109ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
34 MHz
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,88298 €1.765,96 €
4.0000,86308 €3.452,32 €
6.0000,85312 €5.118,72 €
10.0000,84208 €8.420,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,26900 €12,69 €
251,15560 €28,89 €
1001,03130 €103,13 €
2500,97220 €243,05 €
5000,93652 €468,26 €
1.0000,90715 €907,15 €
Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,86300 €8,63 €
250,78280 €19,57 €
1000,69380 €69,38 €
2500,65144 €162,86 €
5000,62588 €312,94 €
1.0000,60486 €604,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC