Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS1035NSR

DigiKey Part Number
SN74ALS1035NSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS1035NSR
Description
IC BUFF 4.5V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS1035NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.485 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.485In Stock
Ships from Rochester Electronics, LLC