Inverter IC 6 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS1005N

DigiKey Part Number
296-33702-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS1005N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS1005N Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
3 mA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tube
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
6
Mounting Type
Through Hole
Number of Inputs
1
Supplier Device Package
14-PDIP
Features
Open Collector
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,64000 €3,64 €
102,76000 €27,60 €
252,53920 €63,48 €
1002,29670 €229,67 €
2502,18108 €545,27 €
5002,11138 €1.055,69 €
1.0002,05406 €2.054,06 €
2.5001,99352 €4.983,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €

Other Suppliers on DigiKey

15.052In Stock
Ships from Rochester Electronics, LLC