
SN74ALS1005DR | |
|---|---|
DigiKey Part Number | 296-14709-2-ND - Tape & Reel (TR) 296-14709-1-ND - Cut Tape (CT) 296-14709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS1005DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1005DR Models |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,18000 € | 21,80 € |
| 25 | 2,00040 € | 50,01 € |
| 100 | 1,80210 € | 180,21 € |
| 250 | 1,73808 € | 434,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55427 € | 3.885,68 € |
| 5.000 | 1,52443 € | 7.622,15 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

