Parametric Equivalent

SN74ALS1005D | |
|---|---|
DigiKey Part Number | 296-33701-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1005D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1005D Models |
Category | Current - Quiescent (Max) 3 mA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS1005DR | Texas Instruments | 6.232 | 296-14709-1-ND | 2,90000 € | Parametric Equivalent |


