
SN74ALS1004D | |
|---|---|
DigiKey Part Number | 296-33699-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1004D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1004D Models |
Category | Current - Output High, Low 15mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,88405 € | 1.153,62 € |
| Unit Price without VAT: | 2,88405 € |
|---|---|
| Unit Price with VAT: | 3,43202 € |

