AND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS09DR

DigiKey Part Number
296-31755-2-ND - Tape & Reel (TR)
296-31755-1-ND - Cut Tape (CT)
296-31755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS09DR
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS09DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
54ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.349
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65400 €6,54 €
250,59000 €14,75 €
1000,52050 €52,05 €
2500,48728 €121,82 €
5000,46726 €233,63 €
1.0000,45078 €450,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43338 €1.083,45 €
5.0000,42290 €2.114,50 €
7.5000,41765 €3.132,38 €
12.5000,41183 €5.147,88 €
17.5000,40843 €7.147,53 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €

Other Suppliers on DigiKey

23.178In Stock
Ships from Rochester Electronics, LLC