MFR Recommended

SN74ALS05ADRE4 | |
|---|---|
DigiKey Part Number | SN74ALS05ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS05ADRE4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 54ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30237 € | 755,93 € |
| 5.000 | 0,29456 € | 1.472,80 € |
| 7.500 | 0,29065 € | 2.179,88 € |
| 12.500 | 0,28632 € | 3.579,00 € |
| 17.500 | 0,28379 € | 4.966,32 € |
| 25.000 | 0,28136 € | 7.034,00 € |
| Unit Price without VAT: | 0,30237 € |
|---|---|
| Unit Price with VAT: | 0,35982 € |


