
SN74ALS05ADB | |
|---|---|
DigiKey Part Number | 2156-SN74ALS05ADB-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS05ADB |
Description | IC INVERTER 6CH 6-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05ADB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4.2 mA | |
Current - Output High, Low | 100µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 54ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) |
| Bulk: | 1409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36836 € | 258,62 € |
| Unit Price without VAT: | 1,36836 € |
|---|---|
| Unit Price with VAT: | 1,62835 € |

