Image for SN74ALS04BDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS04BDB

DigiKey Part Number
2156-SN74ALS04BDB-ND
Manufacturer
Manufacturer Product Number
SN74ALS04BDB
Description
HEX INVERTERS
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
EDA/CAD Models
SN74ALS04BDB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.400
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3180,80896 €257,25 €
Unit Price without VAT:0,80896 €
Unit Price with VAT:0,96266 €