Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALB16245DGVR

DigiKey Part Number
296-9768-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALB16245DGVR
Description
IC TXRX 3V/3.6V 48-TVSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALB16245DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
25mA, 25mA
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.861 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.861In Stock
Ships from Rochester Electronics, LLC