MFR Recommended

SN74ALB16244DLR | |
|---|---|
DigiKey Part Number | 296-9766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALB16244DLR |
Description | IC BUFF 3V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALB16244DLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 25mA, 25mA |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCZ16244ADLR | Texas Instruments | 15.438 | 296-9869-1-ND | 2,26000 € | MFR Recommended |


