Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCU04QPWRG4Q1

DigiKey Part Number
296-23643-2-ND - Tape & Reel (TR)
296-23643-1-ND - Cut Tape (CT)
296-23643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCU04QPWRG4Q1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCU04QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.3V ~ 1.1V
Mfr
Input Logic Level - High
1.7V ~ 4.4V
Series
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55500 €5,55 €
250,50000 €12,50 €
1000,43980 €43,98 €
2500,41112 €102,78 €
5000,39376 €196,88 €
1.0000,39270 €392,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36774 €735,48 €
4.0000,35807 €1.432,28 €
6.0000,35323 €2.119,38 €
10.0000,34787 €3.478,70 €
14.0000,34473 €4.826,22 €
20.0000,34171 €6.834,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €

Other Suppliers on DigiKey

71.930In Stock
Ships from Rochester Electronics, LLC