MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

SN74AHCU04PWRG4 | |
|---|---|
DigiKey Part Number | SN74AHCU04PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04PWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08281 € | 331,24 € |
| 6.000 | 0,08136 € | 488,16 € |
| 10.000 | 0,07974 € | 797,40 € |
| 14.000 | 0,07880 € | 1.103,20 € |
| 20.000 | 0,07789 € | 1.557,80 € |
| 50.000 | 0,07594 € | 3.797,00 € |
| 100.000 | 0,07476 € | 7.476,00 € |
| Unit Price without VAT: | 0,08281 € |
|---|---|
| Unit Price with VAT: | 0,09854 € |







