
SN74AHCU04NSR | |
|---|---|
DigiKey Part Number | 296-28704-2-ND - Tape & Reel (TR) 296-28704-1-ND - Cut Tape (CT) 296-28704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49160 € | 12,29 € |
| 100 | 0,43230 € | 43,23 € |
| 250 | 0,40396 € | 100,99 € |
| 500 | 0,38684 € | 193,42 € |
| 1.000 | 0,38536 € | 385,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36116 € | 722,32 € |
| 4.000 | 0,35162 € | 1.406,48 € |
| 6.000 | 0,34684 € | 2.081,04 € |
| 10.000 | 0,34154 € | 3.415,40 € |
| 14.000 | 0,33845 € | 4.738,30 € |
| 20.000 | 0,33548 € | 6.709,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

