Similar
Similar

SN74AHCU04DGVR | |
|---|---|
DigiKey Part Number | 296-9761-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TVSOP |
Number of Inputs 1 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCU04PW,118 | Nexperia USA Inc. | 8 | 1727-6556-1-ND | 0,20000 € | Similar |
| 74VHCU04MTCX | onsemi | 4.982 | 74VHCU04MTCXCT-ND | 0,27000 € | Similar |



